
16-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features male pin contacts made of copper alloy with gold/GXT plating, offering a 3A current rating and 500V voltage rating. Operates within a temperature range of -65°C to 125°C. Housing is black with a 2.54mm pitch and 0.1-inch row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 52601-G16-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 27.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 153 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 8.76mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52601-G16-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
