Sign in to ask questions about the Amphenol 52601-G26-4RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52601-G26-4RLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 40.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-G26-4RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.