
34-position, 2-row shrouded header connector with straight, through-hole mounting and 2.54mm pitch. Features male pin contacts made of bronze with gold (GXT) plating, a mating length of 0.23 inches, and a post length of 3.81mm. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 500V. The black housing is constructed from a lead-containing material.
Sign in to ask questions about the Amphenol 52601-G34-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 52601-G34-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Width | 8.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 52601-G34-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
