Board connector featuring 50 male pin contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount receptacle has a solder termination and a black insulator. Contacts are made of bronze with gold (GXT) plating, offering a mating length of 0.23 inches and a post length of 3.81mm. Operating temperature range is -65°C to 125°C with a maximum AC voltage rating of 500V.
Amphenol 52601-G50-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 70.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Width | 8.76mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.