This 14-position rectangular connector features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is rated for a maximum voltage of 500V AC and has a gold-plated contact with a GXT finish. It is available in a tray packaging with 168 pieces per package.
Amphenol 52601-S14-4RLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 25.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.