
The Quickie 16-contact 2-row straight connector features a bronze contact material with gold plating, suitable for operating temperatures between -65°C and 125°C. It has a maximum voltage rating of 500V and a contact mating length of 5.85mm. The connector measures 27.68mm in length and 8.76mm in depth, with a pitch of 2.54mm and a termination type of solder. It is available in a tray packaging with 100 pieces per package.
Amphenol 52601-S16-4RLF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.85mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 27.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-S16-4RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.