
34-position, 2-row shrouded male pin header with a 2.54mm pitch. Features gold-plated bronze contacts for reliable mating, a straight, through-hole mounting orientation, and a black housing. Operates within a temperature range of -65°C to 125°C with a maximum AC voltage rating of 500V. Termination is solder, and the component is RoHS compliant.
Amphenol 52601-S34-4LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.