
This Amphenol connector features 44 bronze contacts with gold plating, housed in a black plastic body with a straight orientation. It measures 63.24mm in length and 8.76mm in depth, and is packaged in a tray. The connector is rated for operation between -65°C and 125°C, and is compliant with RoHS regulations. It has a 2.54mm pitch and is terminated with solder.
Amphenol 52601-S44-6LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 63.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-S44-6LF to view detailed technical specifications.
No datasheet is available for this part.