
This connector features 44 bronze contacts with gold plating, housed in a black plastic body. It measures 63.24mm in length and 8.76mm in depth, with a 2.54mm pitch and straight orientation. The operating temperature range is -65°C to 125°C, and it is compliant with RoHS regulations. The connector is packaged in a tray and can be terminated through soldering.
Amphenol 52601-S44-7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 63.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-S44-7LF to view detailed technical specifications.
No datasheet is available for this part.