The Amphenol 531-40101 is a Type F edge mount RF connector with a straight body orientation and bright tin contact plating. It operates at frequencies up to 2G and has an impedance of 75. The connector's operating temperature range is -55°C to 85°C. It is suitable for edge mount applications.
Amphenol 531-40101 technical specifications.
| Type | Type F |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Bright Tin |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.