Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol 53610-G10-6 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
