This 14-contact, 2-row PCB connector features a maximum voltage rating of 1.5kV and a length of 37.08mm. It has a straight orientation and is packaged in a tray. The connector is made with bronze contact material and features a gold plating. It is RoHS compliant and suitable for solder termination.
Amphenol 53610-G14-8LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 37.08mm |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53610-G14-8LF to view detailed technical specifications.
No datasheet is available for this part.