This connector features 26 bronze contacts with gold plating, housed in a black plastic body with a straight orientation. It measures 52.32mm in length and 9.14mm in depth, with a 2.54mm pitch and a solder termination. The connector is packaged in a tray and is compliant with RoHS regulations.
Amphenol 53610-G26-7LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 52.32mm |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
