
This 26-position rectangular surface mount connector features a black housing and gold-plated contacts with a mating length of 0.23 inch. It has a pitch of 2.54mm and is available in a 32-pack tray. The connector is designed for surface mount applications and is compliant with RoHS standards. It has a maximum voltage rating of 1.5kV and a contact material of bronze with a gold plating. The connector is suitable for general-purpose use.
Amphenol 53610-G26-8LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 52.32mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.