This 40-position 2-row shrouded header has a current rating of 3A and a maximum voltage rating of 1.5kV. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made of copper alloy with a gold plating and has a black housing color.
Sign in to ask questions about the Amphenol 53610-G40-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 53610-G40-7 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 17.15mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 53610-G40-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.