Amphenol 53610-S16-4LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 39.62mm |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53610-S16-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.