The Amphenol 53610-S20-8LF is a 20-position, 2-row connector with a maximum voltage rating of 1.5kV. It measures 44.7mm in length and has a contact mating length of 5.84mm. The connector features gold-plated contacts and a bronze contact material. It is available in a tray packaging with 100 pieces per package and is RoHS compliant. The Quickie series connector is not radiation hardened and has a straight orientation.
Amphenol 53610-S20-8LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 44.7mm |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53610-S20-8LF to view detailed technical specifications.
No datasheet is available for this part.