This connector features 26 contacts with a maximum voltage rating of 1.5kV AC, a pitch of 2.54mm, and a straight orientation. It has a black housing and is plated with gold. The connector is packaged in a tray and has a depth of 9.14mm and a length of 52.32mm. It is RoHS compliant and has a termination of solder.
Amphenol 53610-S26-8LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 52.32mm |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53610-S26-8LF to view detailed technical specifications.
No datasheet is available for this part.