This 26-position, 2-row shrouded header has a current rating of 3A and a maximum voltage rating of 1.5kV. It is designed for through-hole mounting and has a gold-plated contact material. The header is available in a package quantity of 100 and is packaged in a tray. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol 53611-G26-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 53611-G26-4LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 52.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53611-G26-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.