The Quickie 16-contact 2-row straight connector features a black housing with gold-plated contacts and a bronze contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for 1.5kV AC and is available in a package quantity of 100 pieces per tray. It has a contact mating length of 5.84mm and a contact post length of 3.05mm, with a pitch of 2.54mm.
Amphenol 53611-S16-412 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53611-S16-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.