The 53612-G16-8LF connector features 16 bronze contacts with gold plating, housed in a black 39.62mm long, 9.14mm deep, 2.54mm pitch, straight-orientation connector. Operating temperature range is -65°C to 125°C. The connector is RoHS compliant and packaged in a tray. It is not radiation hardened.
Amphenol 53612-G16-8LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53612-G16-8LF to view detailed technical specifications.
No datasheet is available for this part.