The Quickie 40-position connector features a copper alloy and bronze contact material with gold plating, and a maximum operating temperature of 125°C. It has a current rating of 3A and a maximum voltage rating of 1.5kV AC. The connector is available in a tray packaging with 300 pieces per package, with a pitch of 2.54mm and a length of 70.1mm. It is not RoHS compliant and has a straight orientation with a mating length of 5.84mm and a post length of 3.81mm.
Amphenol 53612-G40-6 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.