This 16-contact straight PCB connector features a gold-plated bronze contact material, with a maximum operating temperature of 125°C and a maximum voltage rating of 1.5kV AC. The connector measures 39.62mm in length and 9.14mm in depth, with a 2.54mm pitch and a black housing color. It is available in a tray packaging and is RoHS compliant.
Amphenol 53612-S16-4LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53612-S16-4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.