This 20-position, 2-row connector features a copper alloy, bronze contact material with gold plating, and a maximum operating temperature of 125°C. It has a current rating of 3A and a maximum voltage rating of 1.5kV AC. The connector measures 44.7mm in length and 9.14mm in depth, with a contact mating length of 5.84mm and a pitch of 2.54mm. It is available in a package quantity of 300 and is packaged in a tray. The connector is not RoHS compliant.
Amphenol 53612-S20-8 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 44.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | SMD/SMT |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.