This 40-position shrouded header features a copper alloy, bronze contact material with a gold plating and a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for surface mount applications and has a pitch of 2.54mm. It is available in a tray packaging with 100 units per package.
Sign in to ask questions about the Amphenol 53612-S40-8LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 53612-S40-8LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.14mm |
| Housing Color | Black |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 53612-S40-8LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
