Apex 6.3, Fem Unsld Term Sn
Amphenol 54001103 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Series | APEX 6.3 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.