Sign in to ask questions about the Amphenol 54001222RWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54001222RWA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Series | APEX 6.3 Series |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54001222RWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.