Amphenol 54001626 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Material | CuSn |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.