Apex 150 M 16-18AWG Sb Term Au
Amphenol 54001629 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | PALLADIUM |
| Gender | Male |
| Material | Copper Alloy |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.