Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
Amphenol 54101-G05-05LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 54101 |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.