
This 4-position male pin connector features a current rating of 3A and a voltage rating of 1.5kV. It is designed for through hole mount and operates within a temperature range of -65°C to 125°C. The connector is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 5000 pieces.
Sign in to ask questions about the Amphenol 54101-G0504LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54101-G0504LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54101-G0504LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
