
This 25-contact unshrouded header features a terminal pitch of 2.54mm and is designed for through-hole mounting. It has a maximum operating temperature range of -65 to 125°C and can withstand a maximum voltage rating of 1500VAC. The header is rated for a maximum current of 3 amps per contact and is suitable for use in a variety of applications.
Amphenol 54101-G08-25 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 8.38 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 54101-G08-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.