
This 2.54mm 1-row straight-contact connector features a bronze contact material with gold plating, a black housing, and a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 1.5kV and is packaged in a bag. The connector is not RoHS compliant and has a termination method of solder.
Amphenol 54101-S05-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54101-S05-01 to view detailed technical specifications.
No datasheet is available for this part.