This connector features a bronze contact material with gold plating, and is available in a bulk packaging configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector measures 25.4mm in length and 2.41mm in depth, with a pitch of 2.54mm and a straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol 54101-S05-10 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-S05-10 to view detailed technical specifications.
No datasheet is available for this part.