This Amphenol BERGSTIK connector features a black color with gold plating, a contact mating length of 0.23 inch, and a pitch of 0.1 inch. It is designed for through hole mount and has a termination of solder. The connector is available in a bulk packaging with 8000 pieces per package.
Amphenol 54101-S0504LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.