
Unshrouded header with 6 male contacts on a 2.54mm pitch. Features bronze contacts with gold plating, a 3A current rating, and a 1.5kV voltage rating. Straight, through-hole termination with a 3.05mm post length and 5.84mm mating length. Operates within a -65°C to 125°C temperature range. Black housing, 15.24mm length, 2.41mm depth. RoHS compliant.
Sign in to ask questions about the Amphenol 54101-S08-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54101-S08-06 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54101-S08-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
