
This unshrouded header features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through hole mounting and has a product length of 5.08mm, product depth of 2.41mm, and product height of 10.62mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54101-S3002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 10.62 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Mating Length | 8.08mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54101-S3002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.