Amphenol 54101-T05-00LF technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Manufacturer Series | 54101 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (160) OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 54101-T05-00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.