
This connector features a straight orientation and a contact material of bronze with a tin plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for a maximum voltage of 1.5kV AC and is available in a tape and reel packaging format with a 2.54mm pitch. The termination is via solder.
Amphenol 54101-T3000LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
