This 11-contact male BergStik connector features a bronze contact material with gold and tin plating. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is packaged in bulk quantities of 300 and has a pitch of 2.54mm. It is designed for through-hole termination and is not radiation hardened or RoHS compliant.
Amphenol 54101-T32-11 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54101-T32-11 to view detailed technical specifications.
No datasheet is available for this part.