The 54102-G0506LF is a 12-position, 2-row rectangular connector from Amphenol, featuring 12 male pins with a gold, GXT-plated contact type. It has a contact mating length of 0.23inch and a pitch of 0.1inch, with a row spacing of 0.1inch. This connector is designed for through-hole mounting and is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Amphenol 54102-G0506LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54102-G0506LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G0506LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.