Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. This straight, top-entry, through-hole mount component utilizes male pin contacts made of bronze with gold, GXT plating and a mating length of 0.23 inches. Operating within a temperature range of -65°C to 125°C, it boasts a maximum AC voltage rating of 1.5kV. The black housing is designed for solder termination and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0507B03LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G0507B03LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.