
This BERGSTIK MezzSelect Basics+ connector features a black housing and male bronze contacts with gold plating. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is designed for through hole mounting with a pitch of 2.54mm and a row spacing of 0.1inch. It is available in a tape and reel packaging with 45000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0600LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-G0600LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.