The 54102-G08-19 BergStik connector features a 2-row design with a maximum operating temperature range of -65°C to 125°C. It has a current rating of 3A and a voltage rating of 1.5kV AC. The connector is available in a package quantity of 200 and is packaged in a bag. It has a pitch of 2.54mm and a length of 48.26mm, with a depth of 4.83mm and a contact post length of 3.05mm. The contacts are made of bronze with a gold plating and are RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |