
The BERGSTIK MezzSelect Basics+ connector features a 2-row design with a current rating of 3A and a voltage rating of 1.5kV. It has a black housing and male pin contacts with a gold plating. The connector is designed for through-hole mounting and is available in tape and reel packaging with a quantity of 45,000 pieces. It has a pitch of 2.54mm and a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0800LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54102-G0800LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
