
Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts are constructed from bronze with gold (GXT) plating, offering a mating length of 0.23 inches. This straight, top-entry header mounts via through-hole termination with solder. Operating temperature range is -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. The black housing ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54102-G0808B07LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54102-G0808B07LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.