This 10-contact shrouded header is rated for a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a thermoplastic insulator material and a solder termination type. The header is designed for commercial reliability and has a rated current of 3 amps. It meets the UL 94V-0 flammability standard and has a dielectric withstanding voltage of 1500VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 54102 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |