The Amphenol 54102-G30-24 is a BergStik connector with a maximum operating temperature range of -65°C to 125°C. It has a current rating of 3A and a voltage rating of 1.5kV AC. The connector features a gold-plated bronze contact with a mating length of 8.08mm and a post length of 3.05mm. It is available in a package quantity of 100 pieces, packaged in a bag, with a pitch of 2.54mm and a length of 60.96mm.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |