Headers & Wire Housings BERGSTRIP 0.100"HDR ALT 78233-100HLF
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |