The BERGSTIK Mezzanine Header is a through-hole connector with a current rating of 3A and a voltage rating of 1.5kV. It is available in a package quantity of 45000 and comes packaged in tape and reel. The header has a contact material of bronze with a gold plating and a contact type of male pin. It has a contact mating length of 0.23inch and a contact post length of 2.41mm. The header is part of the BERGSTIK, MezzSelect, and Basics+ series.
Amphenol 54102-S05-00 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 45000 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.